562 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07562KL

DigiKey Part Number
YAG5112TR-ND - Tape & Reel (TR)
YAG5112CT-ND - Cut Tape (CT)
YAG5112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07562KL
Description
RES SMD 562K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
562 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07562KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.21700kr.12.17
25kr.1.12840kr.28.21
50kr.1.06640kr.53.32
100kr.1.00810kr.100.81
250kr.0.93680kr.234.20
500kr.0.88810kr.444.05
1.000kr.0.84398kr.843.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72211kr.3,610.55
10.000kr.0.69327kr.6,932.70
15.000kr.0.67800kr.10,170.00
25.000kr.0.66035kr.16,508.75
35.000kr.0.64962kr.22,736.70
50.000kr.0.63899kr.31,949.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500