Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206BRE07226KL | |
|---|---|
DigiKey Part Number | RT1206BRE07226KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07226KL |
Description | RES SMD 226K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07226KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07226KL | YAGEO | 0 | RT1206BRD07226KL-ND | kr.0.70470 | Upgrade |
| ERA-8AEB2263V | Panasonic Industry | 16.126 | P226KBCCT-ND | kr.1.71000 | Upgrade |
| RG3216N-2263-B-T5 | Susumu | 0 | RG3216N-2263-B-T5-ND | kr.2.04237 | Upgrade |
| RG3216N-2263-W-T1 | Susumu | 0 | RG3216N-2263-W-T1-ND | kr.2.84704 | Upgrade |
| RG3216P-2263-B-T1 | Susumu | 0 | RG3216P-2263-B-T1-ND | kr.0.81469 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77266 | kr.3,863.30 |
| Unit Price without VAT: | kr.0.77266 |
|---|---|
| Unit Price with VAT: | kr.0.96583 |






