
RT1206BRE07220RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE07220RLTR-ND - Tape & Reel (TR) 13-RT1206BRE07220RLCT-ND - Cut Tape (CT) 13-RT1206BRE07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07220RL |
Description | RES SMD 220 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.21700 | kr.12.17 |
| 25 | kr.1.12840 | kr.28.21 |
| 50 | kr.1.06640 | kr.53.32 |
| 100 | kr.1.00810 | kr.100.81 |
| 250 | kr.0.93680 | kr.234.20 |
| 500 | kr.0.88810 | kr.444.05 |
| 1.000 | kr.0.84398 | kr.843.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72211 | kr.3,610.55 |
| 10.000 | kr.0.69327 | kr.6,932.70 |
| 15.000 | kr.0.67800 | kr.10,170.00 |
| 25.000 | kr.0.66035 | kr.16,508.75 |
| 35.000 | kr.0.64962 | kr.22,736.70 |
| 50.000 | kr.0.63899 | kr.31,949.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

