220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07220RL

DigiKey Part Number
13-RT1206BRE07220RLTR-ND - Tape & Reel (TR)
13-RT1206BRE07220RLCT-ND - Cut Tape (CT)
13-RT1206BRE07220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07220RL
Description
RES SMD 220 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07220RLYAGEO584YAG5046CT-NDkr.1.35000Upgrade
ERA-8AEB221VPanasonic Industry8.338P220BCCT-NDkr.1.73000Upgrade
RG3216P-2200-B-T5Susumu4.818408-RG3216P-2200-B-T5CT-NDkr.1.60000Upgrade
In-Stock: 3.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.23100kr.12.31
25kr.1.14080kr.28.52
50kr.1.07820kr.53.91
100kr.1.01920kr.101.92
250kr.0.94716kr.236.79
500kr.0.89792kr.448.96
1.000kr.0.85330kr.853.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73009kr.3,650.45
10.000kr.0.70092kr.7,009.20
15.000kr.0.68549kr.10,282.35
25.000kr.0.66764kr.16,691.00
35.000kr.0.65679kr.22,987.65
50.000kr.0.64605kr.32,302.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750