RT1206BRE0718KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8.013
Unit Price: kr.1.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.486
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.30406
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.97608
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 4.003
Unit Price: kr.1.60000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.22958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.08409
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47446
Datasheet
18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0718KL

DigiKey Part Number
RT1206BRE0718KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE0718KL
Description
RES SMD 18K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0718KLYAGEO8.01313-RT1206BRD0718KLCT-NDkr.1.35000Upgrade
ERA-8AEB183VPanasonic Industry2.48610-ERA-8AEB183VCT-NDkr.1.73000Upgrade
MCA12060D1802BP500Vishay0231239671803-NDkr.1.30406Upgrade
MCA12060F1802BP100Vishay0MCA12060F1802BP100-NDkr.4.97608Upgrade
RG3216N-1802-B-T5Susumu0RG3216N-1802-B-T5-NDkr.2.06492Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78119kr.3,905.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.78119
Unit Price with VAT:kr.0.97649