
RT1206BRD078K16L | |
|---|---|
DigiKey Part Number | 13-RT1206BRD078K16LTR-ND - Tape & Reel (TR) 13-RT1206BRD078K16LCT-ND - Cut Tape (CT) 13-RT1206BRD078K16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD078K16L |
Description | RES SMD 8.16K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD078K16L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.11000 | kr.11.10 |
| 25 | kr.1.03200 | kr.25.80 |
| 50 | kr.0.97380 | kr.48.69 |
| 100 | kr.0.92060 | kr.92.06 |
| 250 | kr.0.85540 | kr.213.85 |
| 500 | kr.0.81076 | kr.405.38 |
| 1.000 | kr.0.77031 | kr.770.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65860 | kr.3,293.00 |
| 10.000 | kr.0.63207 | kr.6,320.70 |
| 15.000 | kr.0.61802 | kr.9,270.30 |
| 25.000 | kr.0.60177 | kr.15,044.25 |
| 35.000 | kr.0.59189 | kr.20,716.15 |
| 50.000 | kr.0.58210 | kr.29,105.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

