
RT1206BRD0782KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD0782KLTR-ND - Tape & Reel (TR) 13-RT1206BRD0782KLCT-ND - Cut Tape (CT) 13-RT1206BRD0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0782KL |
Description | RES SMD 82K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0782KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB823V | Panasonic Industry | 10.544 | P82KBCCT-ND | kr.1.73000 | Direct |
| TNPW120682K0BEEA | Vishay Dale | 5.773 | 541-9884-1-ND | kr.3.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.04360 | kr.26.09 |
| 50 | kr.0.98460 | kr.49.23 |
| 100 | kr.0.93070 | kr.93.07 |
| 250 | kr.0.86484 | kr.216.21 |
| 500 | kr.0.81972 | kr.409.86 |
| 1.000 | kr.0.77882 | kr.778.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66587 | kr.3,329.35 |
| 10.000 | kr.0.63905 | kr.6,390.50 |
| 15.000 | kr.0.62485 | kr.9,372.75 |
| 25.000 | kr.0.60841 | kr.15,210.25 |
| 35.000 | kr.0.59842 | kr.20,944.70 |
| 50.000 | kr.0.58853 | kr.29,426.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

