
RT1206BRD0740KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD0740KLTR-ND - Tape & Reel (TR) 13-RT1206BRD0740KLCT-ND - Cut Tape (CT) 13-RT1206BRD0740KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0740KL |
Description | RES SMD 40K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0740KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.16500 | kr.11.65 |
| 25 | kr.1.02400 | kr.25.60 |
| 50 | kr.0.88840 | kr.44.42 |
| 100 | kr.0.83900 | kr.83.90 |
| 250 | kr.0.78976 | kr.197.44 |
| 500 | kr.0.74060 | kr.370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59405 | kr.2,970.25 |
| 10.000 | kr.0.58761 | kr.5,876.10 |
| 15.000 | kr.0.58282 | kr.8,742.30 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

