
RT1206BRD073K92L | |
---|---|
DigiKey Part Number | YAG5073TR-ND - Tape & Reel (TR) YAG5073CT-ND - Cut Tape (CT) YAG5073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD073K92L |
Description | RES SMD 3.92K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD073K92L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.81900 | kr.8.19 |
25 | kr.0.80640 | kr.20.16 |
50 | kr.0.79620 | kr.39.81 |
100 | kr.0.77950 | kr.77.95 |
1.000 | kr.0.74061 | kr.740.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.59405 | kr.2,970.25 |
10.000 | kr.0.58761 | kr.5,876.10 |
15.000 | kr.0.58282 | kr.8,742.30 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |