RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0739RL

DigiKey Part Number
13-RT1206BRD0739RLTR-ND - Tape & Reel (TR)
13-RT1206BRD0739RLCT-ND - Cut Tape (CT)
13-RT1206BRD0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0739RL
Description
RES SMD 39 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.28600kr.12.86
25kr.1.14160kr.28.54
50kr.0.99840kr.49.92
100kr.0.90430kr.90.43
250kr.0.80948kr.202.37
500kr.0.74060kr.370.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67764kr.3,388.20
10.000kr.0.61221kr.6,122.10
15.000kr.0.60216kr.9,032.40
50.000kr.0.59220kr.29,610.00
60.000kr.0.58737kr.35,242.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250