
RT1206BRD072K7L | |
|---|---|
DigiKey Part Number | YAG5060TR-ND - Tape & Reel (TR) YAG5060CT-ND - Cut Tape (CT) YAG5060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD072K7L |
Description | RES SMD 2.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.06900 | kr.10.69 |
| 25 | kr.0.99080 | kr.24.77 |
| 50 | kr.0.93700 | kr.46.85 |
| 100 | kr.0.88510 | kr.88.51 |
| 250 | kr.0.82228 | kr.205.57 |
| 500 | kr.0.77952 | kr.389.76 |
| 1.000 | kr.0.74061 | kr.740.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66483 | kr.3,324.15 |
| 10.000 | kr.0.63805 | kr.6,380.50 |
| 15.000 | kr.0.62387 | kr.9,358.05 |
| 25.000 | kr.0.60746 | kr.15,186.50 |
| 35.000 | kr.0.59749 | kr.20,912.15 |
| 50.000 | kr.0.58761 | kr.29,380.50 |
| 60.000 | kr.0.58282 | kr.34,969.20 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

