RT1206BRD0729R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.82275
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
29.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0729R4L

DigiKey Part Number
RT1206BRD0729R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRD0729R4L
Description
RES SMD 29.4 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0729R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206WRD0729R4LYAGEO0RT1206WRD0729R4L-NDkr.3.31407Upgrade
RP73D2B29R4BTDFTE Connectivity Passive Product0RP73D2B29R4BTDF-NDkr.2.54944Upgrade
TNPW120629R4BEEAVishay Dale0TNPW120629R4BEEA-NDkr.1.88983Upgrade
TNPW120629R4BEENVishay Dale0TNPW120629R4BEEN-NDkr.1.82275Upgrade
RNCF1206BKE29R4Stackpole Electronics Inc0RNCF1206BKE29R4-NDkr.0.59755Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70470kr.3,523.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70470
Unit Price with VAT:kr.0.88088