Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206BRD07287RL | |
|---|---|
DigiKey Part Number | YAG5056TR-ND - Tape & Reel (TR) YAG5056CT-ND - Cut Tape (CT) YAG5056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07287RL |
Description | RES SMD 287 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07287RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206WRD07287RL | YAGEO | 0 | RT1206WRD07287RL-ND | kr.3.31407 | Upgrade |
| ERA-8AEB2870V | Panasonic Industry | 2.119 | P287BCCT-ND | kr.1.71000 | Direct |
| MCA12060D2870BP500 | Vishay | 0 | 231239672871-ND | kr.1.28982 | Direct |
| RG3216P-2870-B-T1 | Susumu | 0 | RG3216P-2870-B-T1-ND | kr.0.81469 | Direct |
| RG3216P-2870-B-T5 | Susumu | 0 | RG3216P-2870-B-T5-ND | kr.0.85060 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70470 | kr.3,523.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |








