
RT1206BRD07249RL | |
|---|---|
DigiKey Part Number | YAG5052TR-ND - Tape & Reel (TR) YAG5052CT-ND - Cut Tape (CT) YAG5052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07249RL |
Description | RES SMD 249 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.18400 | kr.11.84 |
| 25 | kr.1.04200 | kr.26.05 |
| 50 | kr.0.90120 | kr.45.06 |
| 100 | kr.0.89090 | kr.89.09 |
| 250 | kr.0.88140 | kr.220.35 |
| 500 | kr.0.74060 | kr.370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67764 | kr.3,388.20 |
| 10.000 | kr.0.61221 | kr.6,122.10 |
| 15.000 | kr.0.60216 | kr.9,032.40 |
| 50.000 | kr.0.59220 | kr.29,610.00 |
| 60.000 | kr.0.58737 | kr.35,242.20 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

