RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07205RL

DigiKey Part Number
13-RT1206BRD07205RLTR-ND - Tape & Reel (TR)
13-RT1206BRD07205RLCT-ND - Cut Tape (CT)
13-RT1206BRD07205RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07205RL
Description
RES SMD 205 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07205RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.06900kr.10.69
25kr.0.99080kr.24.77
50kr.0.93700kr.46.85
100kr.0.88510kr.88.51
250kr.0.82228kr.205.57
500kr.0.77952kr.389.76
1.000kr.0.74061kr.740.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66483kr.3,324.15
10.000kr.0.63805kr.6,380.50
15.000kr.0.62387kr.9,358.05
25.000kr.0.60746kr.15,186.50
35.000kr.0.59749kr.20,912.15
50.000kr.0.58761kr.29,380.50
60.000kr.0.58282kr.34,969.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000