1.1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD071M1L

DigiKey Part Number
13-RT1206BRD071M1LTR-ND - Tape & Reel (TR)
13-RT1206BRD071M1LCT-ND - Cut Tape (CT)
13-RT1206BRD071M1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD071M1L
Description
RES SMD 1.1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD071M1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.42000kr.14.20
25kr.1.31600kr.32.90
50kr.1.24400kr.62.20
100kr.1.17540kr.117.54
250kr.1.09252kr.273.13
500kr.1.03634kr.518.17
1.000kr.0.98530kr.985.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.84409kr.4,220.45
10.000kr.0.81087kr.8,108.70
15.000kr.0.79329kr.11,899.35
25.000kr.0.77298kr.19,324.50
35.000kr.0.76065kr.26,622.75
50.000kr.0.74843kr.37,421.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750