
RT1206BRD07180RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07180RLTR-ND - Tape & Reel (TR) 13-RT1206BRD07180RLCT-ND - Cut Tape (CT) 13-RT1206BRD07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07180RL |
Description | RES SMD 180 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.28400 | kr.12.84 |
| 25 | kr.1.21280 | kr.30.32 |
| 50 | kr.1.14420 | kr.57.21 |
| 100 | kr.1.04940 | kr.104.94 |
| 250 | kr.0.95384 | kr.238.46 |
| 500 | kr.0.74640 | kr.373.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76316 | kr.3,815.80 |
| 10.000 | kr.0.59869 | kr.5,986.90 |
| 15.000 | kr.0.59220 | kr.8,883.00 |
| 25.000 | kr.0.58738 | kr.14,684.50 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

