
| RT1206BRD07165KL | |
|---|---|
| DigiKey Part Number | YAG5035TR-ND - Tape & Reel (TR) YAG5035CT-ND - Cut Tape (CT) YAG5035DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT1206BRD07165KL | 
| Description | RES SMD 165K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 165 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT1206BRD07165KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.1.06900 | kr.10.69 | 
| 25 | kr.0.99080 | kr.24.77 | 
| 50 | kr.0.93700 | kr.46.85 | 
| 100 | kr.0.88510 | kr.88.51 | 
| 250 | kr.0.82228 | kr.205.57 | 
| 500 | kr.0.77952 | kr.389.76 | 
| 1.000 | kr.0.74061 | kr.740.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.66483 | kr.3,324.15 | 
| 10.000 | kr.0.63805 | kr.6,380.50 | 
| 15.000 | kr.0.62387 | kr.9,358.05 | 
| 25.000 | kr.0.60746 | kr.15,186.50 | 
| 35.000 | kr.0.59749 | kr.20,912.15 | 
| 50.000 | kr.0.58761 | kr.29,380.50 | 
| 60.000 | kr.0.58282 | kr.34,969.20 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark