RT1206BRB0760K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.7.43009
Datasheet

Similar


Panasonic Industry
In Stock: 743
Unit Price: kr.6.02000
Datasheet

Similar


Panasonic Industry
In Stock: 270
Unit Price: kr.8.24000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.76211
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.48003
Datasheet
60.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRB0760K4L

DigiKey Part Number
RT1206BRB0760K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRB0760K4L
Description
RES SMD 60.4K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRB0760K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206WRB0760K4LYAGEO0RT1206WRB0760K4L-NDkr.7.43009Upgrade
ERA-8ARB6042VPanasonic Industry743P18700CT-NDkr.6.02000Similar
ERA-8ARW6042VPanasonic Industry270P18880CT-NDkr.8.24000Similar
RNCF1206BKT60K4Stackpole Electronics Inc0RNCF1206BKT60K4-NDkr.1.76211Similar
RNCF1206BTT60K4Stackpole Electronics Inc0RNCF1206BTT60K4-NDkr.1.48003Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.67356kr.8,367.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.67356
Unit Price with VAT:kr.2.09195