Upgrade
Similar
Similar

RT1206BRB0756KL | |
|---|---|
DigiKey Part Number | RT1206BRB0756KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRB0756KL |
Description | RES 56K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB0756KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120656K0BYEA | Vishay Dale | 0 | TNPW120656K0BYEA-ND | kr.2.96538 | Upgrade |
| RG3216N-5602-B-T5 | Susumu | 0 | RG3216N-5602-B-T5-ND | kr.2.04237 | Similar |
| RG3216N-5602-W-T1 | Susumu | 0 | RG3216N-5602-W-T1-ND | kr.2.84704 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67356 | kr.8,367.80 |
| Unit Price without VAT: | kr.1.67356 |
|---|---|
| Unit Price with VAT: | kr.2.09195 |



