RT1206BRB0712K4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.7.43009
Datasheet

Similar


Panasonic Industry
In Stock: 238
Unit Price: kr.5.83000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.7.93000
Datasheet
12.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRB0712K4L

DigiKey Part Number
RT1206BRB0712K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRB0712K4L
Description
RES SMD 12.4K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRB0712K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206WRB0712K4LYAGEO0RT1206WRB0712K4L-NDkr.7.43009Upgrade
ERA-8ARB1242VPanasonic Industry238P18574CT-NDkr.5.83000Similar
ERA-8ARW1242VPanasonic Industry0P18754CT-NDkr.7.93000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.67356kr.8,367.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.67356
Unit Price with VAT:kr.2.09195