RT0805WRB0756KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 1.638
Unit Price: kr.3.97000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.1.82477
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.5.57000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB0756KL

DigiKey Part Number
RT0805WRB0756KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB0756KL
Description
RES SMD 56K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB0756KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.90024kr.19,501.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.90024
Unit Price with VAT:kr.4.87530