
RT0805WRB07330RL | |
|---|---|
DigiKey Part Number | 13-RT0805WRB07330RLTR-ND - Tape & Reel (TR) 13-RT0805WRB07330RLCT-ND - Cut Tape (CT) 13-RT0805WRB07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805WRB07330RL |
Description | RES SMD 330 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB07330RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-331-W-T1 | Susumu | 1.466 | RG20N330WCT-ND | kr.4.23000 | Direct |
| RG2012V-331-P-T1 | Susumu | 861 | 408-RG2012V-331-P-T1CT-ND | kr.13.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.7.03800 | kr.70.38 |
| 25 | kr.6.53040 | kr.163.26 |
| 50 | kr.6.17800 | kr.308.90 |
| 100 | kr.5.85360 | kr.585.36 |
| 250 | kr.5.46980 | kr.1,367.45 |
| 500 | kr.5.21286 | kr.2,606.43 |
| 1.000 | kr.4.98333 | kr.4,983.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.33003 | kr.21,650.15 |
| 10.000 | kr.4.18587 | kr.41,858.70 |
| 15.000 | kr.4.11015 | kr.61,652.25 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |

