RT0805WRB07240RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 393
Unit Price: kr.4.18000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet
240 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB07240RL

DigiKey Part Number
RT0805WRB07240RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB07240RL
Description
RES SMD 240 OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB07240RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-241-W-T1Susumu393408-1689-1-NDkr.4.18000Direct
RG2012N-241-W-T5Susumu0RG2012N-241-W-T5-NDkr.1.80766Direct
RG2012V-241-P-T1Susumu0RG2012V240PTR-NDkr.6.81569Upgrade
RG2012V-241-W-T1Susumu0RG2012V-241-W-T1-NDkr.6.38432Upgrade
RG2012V-241-W-T5Susumu0RG2012V-241-W-T5-NDkr.6.33346Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.86367kr.19,318.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.86367
Unit Price with VAT:kr.4.82959