1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE131RL

DigiKey Part Number
13-RT0805FRE131RLTR-ND - Tape & Reel (TR)
13-RT0805FRE131RLCT-ND - Cut Tape (CT)
13-RT0805FRE131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE131RL
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21900kr.2.19
25kr.0.20320kr.5.08
50kr.0.19160kr.9.58
100kr.0.18070kr.18.07
250kr.0.16720kr.41.80
500kr.0.15804kr.79.02
1.000kr.0.14963kr.149.63
5.000kr.0.13266kr.663.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11531kr.2,306.20
40.000kr.0.11070kr.4,428.00
60.000kr.0.10826kr.6,495.60
100.000kr.0.10544kr.10,544.00
140.000kr.0.10372kr.14,520.80
200.000kr.0.10202kr.20,404.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000