
RT0805FRE1310RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE1310RLTR-ND - Tape & Reel (TR) 13-RT0805FRE1310RLCT-ND - Cut Tape (CT) 13-RT0805FRE1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1310RL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.15680 | kr.3.92 |
| 50 | kr.0.14780 | kr.7.39 |
| 100 | kr.0.14020 | kr.14.02 |
| 250 | kr.0.13016 | kr.32.54 |
| 500 | kr.0.12294 | kr.61.47 |
| 1.000 | kr.0.11625 | kr.116.25 |
| 5.000 | kr.0.10294 | kr.514.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08931 | kr.1,786.20 |
| 40.000 | kr.0.08566 | kr.3,426.40 |
| 60.000 | kr.0.08372 | kr.5,023.20 |
| 100.000 | kr.0.08147 | kr.8,147.00 |
| 140.000 | kr.0.08011 | kr.11,215.40 |
| 200.000 | kr.0.07876 | kr.15,752.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

