RT0805FRE0756RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56022
Datasheet

Upgrade


YAGEO
In Stock: 2.290
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34932
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18886
Datasheet

Upgrade


YAGEO
In Stock: 3.700
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18883
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.005
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.32925
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.60392
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 3.948
Unit Price: kr.0.76000
Datasheet
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0756RL

DigiKey Part Number
13-RT0805FRE0756RLTR-ND - Tape & Reel (TR)
13-RT0805FRE0756RLCT-ND - Cut Tape (CT)
13-RT0805FRE0756RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0756RL
Description
RES SMD 56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0756RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE0756RLYAGEO0AT0805DRE0756RL-NDkr.0.56022Upgrade
RT0805BRD0756RLYAGEO2.290YAG1934CT-NDkr.0.63000Upgrade
RT0805BRE0756RLYAGEO0RT0805BRE0756RL-NDkr.0.46927Upgrade
RT0805CRD0756RLYAGEO0RT0805CRD0756RL-NDkr.0.40168Upgrade
RT0805CRE0756RLYAGEO0RT0805CRE0756RL-NDkr.0.34932Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
25kr.0.10640kr.2.66
50kr.0.10140kr.5.07
100kr.0.09570kr.9.57
250kr.0.08900kr.22.25
500kr.0.08406kr.42.03
1.000kr.0.07950kr.79.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06687kr.334.35
10.000kr.0.06366kr.636.60
15.000kr.0.06193kr.928.95
25.000kr.0.05991kr.1,497.75
35.000kr.0.05867kr.2,053.45
50.000kr.0.05744kr.2,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750