RT0805FRE07576KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56817
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32378
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47594
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40738
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.35428
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18377
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09718
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.420
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.42447
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.21555
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.03349
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37474
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11422
Datasheet
576 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07576KL

DigiKey Part Number
RT0805FRE07576KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07576KL
Description
RES SMD 576K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07576KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07258kr.362.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.07258
Unit Price with VAT:kr.0.09073