100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-07100KL

DigiKey Part Number
13-AF0201JR-07100KLTR-ND - Tape & Reel (TR)
13-AF0201JR-07100KLCT-ND - Cut Tape (CT)
13-AF0201JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201JR-07100KL
Description
RES SMD 100K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.39900kr.3.99
25kr.0.30600kr.7.65
50kr.0.25460kr.12.73
100kr.0.21480kr.21.48
250kr.0.17464kr.43.66
500kr.0.15162kr.75.81
1.000kr.0.13349kr.133.49
5.000kr.0.10458kr.522.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09074kr.907.40
20.000kr.0.08445kr.1,689.00
30.000kr.0.08139kr.2,441.70
50.000kr.0.07807kr.3,903.50
70.000kr.0.07617kr.5,331.90
100.000kr.0.07438kr.7,438.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000