
RT0603FRE074K12L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE074K12LTR-ND - Tape & Reel (TR) 13-RT0603FRE074K12LCT-ND - Cut Tape (CT) 13-RT0603FRE074K12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE074K12L |
Description | RES SMD 4.12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE074K12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.06960 | kr.1.74 |
| 50 | kr.0.06560 | kr.3.28 |
| 100 | kr.0.06240 | kr.6.24 |
| 250 | kr.0.05788 | kr.14.47 |
| 500 | kr.0.05466 | kr.27.33 |
| 1.000 | kr.0.05163 | kr.51.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04333 | kr.216.65 |
| 10.000 | kr.0.04118 | kr.411.80 |
| 15.000 | kr.0.04002 | kr.600.30 |
| 25.000 | kr.0.03868 | kr.967.00 |
| 35.000 | kr.0.03785 | kr.1,324.75 |
| 50.000 | kr.0.03702 | kr.1,851.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

