18.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0718K7L

DigiKey Part Number
13-RT0805FRE0718K7LTR-ND - Tape & Reel (TR)
13-RT0805FRE0718K7LCT-ND - Cut Tape (CT)
13-RT0805FRE0718K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0718K7L
Description
RES SMD 18.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0718K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
25kr.0.10800kr.2.70
50kr.0.10280kr.5.14
100kr.0.09710kr.9.71
250kr.0.09028kr.22.57
500kr.0.08526kr.42.63
1.000kr.0.08063kr.80.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06782kr.339.10
10.000kr.0.06456kr.645.60
15.000kr.0.06281kr.942.15
25.000kr.0.06076kr.1,519.00
35.000kr.0.05950kr.2,082.50
50.000kr.0.05825kr.2,912.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000