
RT0805FRE07130KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07130KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07130KLCT-ND - Cut Tape (CT) 13-RT0805FRE07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07130KL |
Description | RES SMD 130K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07130KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 25 | kr.0.10800 | kr.2.70 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.09710 | kr.9.71 |
| 250 | kr.0.09028 | kr.22.57 |
| 500 | kr.0.08526 | kr.42.63 |
| 1.000 | kr.0.08063 | kr.80.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06782 | kr.339.10 |
| 10.000 | kr.0.06456 | kr.645.60 |
| 15.000 | kr.0.06281 | kr.942.15 |
| 25.000 | kr.0.06076 | kr.1,519.00 |
| 35.000 | kr.0.05950 | kr.2,082.50 |
| 50.000 | kr.0.05825 | kr.2,912.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

