Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805FRD07100RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD07100RLTR-ND - Tape & Reel (TR) 13-RT0805FRD07100RLCT-ND - Cut Tape (CT) 13-RT0805FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD07100RL |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD07100RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD07100RL | YAGEO | 3.533 | YAG4146CT-ND | kr.2.24000 | Upgrade |
| AT0805CRD07100RL | YAGEO | 0 | AT0805CRD07100RL-ND | kr.0.81256 | Upgrade |
| AT0805DRD07100RL | YAGEO | 249 | 311-2120-1-ND | kr.1.03000 | Upgrade |
| RT0805BRD07100RL | YAGEO | 6.080 | YAG1760CT-ND | kr.0.64000 | Upgrade |
| RT0805CRD07100RL | YAGEO | 0 | RT0805CRD07100RL-ND | kr.0.51212 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.15880 | kr.3.97 |
| 50 | kr.0.15000 | kr.7.50 |
| 100 | kr.0.14230 | kr.14.23 |
| 250 | kr.0.13204 | kr.33.01 |
| 500 | kr.0.12474 | kr.62.37 |
| 1.000 | kr.0.11794 | kr.117.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10443 | kr.522.15 |
| 10.000 | kr.0.09952 | kr.995.20 |
| 15.000 | kr.0.09690 | kr.1,453.50 |
| 25.000 | kr.0.09384 | kr.2,346.00 |
| 35.000 | kr.0.09197 | kr.3,218.95 |
| 50.000 | kr.0.09010 | kr.4,505.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








