
RT0805DRE0747RL | |
|---|---|
DigiKey Part Number | 311-47BTR-ND - Tape & Reel (TR) 311-47BCT-ND - Cut Tape (CT) 311-47BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0747RL |
Description | RES SMD 47 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0747RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0747RL | YAGEO | 13.763 | YAG1909CT-ND | kr.0.64000 | Upgrade |
| ERA-6AEB470V | Panasonic Industry | 14.989 | P47DACT-ND | kr.0.64000 | Upgrade |
| RG2012P-470-B-T5 | Susumu | 25.224 | RG20P47.0BCT-ND | kr.0.64000 | Upgrade |
| RG2012P-470-D-T5 | Susumu | 3.873 | 408-RG2012P-470-D-T5CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.14600 | kr.3.65 |
| 50 | kr.0.13720 | kr.6.86 |
| 100 | kr.0.12950 | kr.12.95 |
| 250 | kr.0.12024 | kr.30.06 |
| 500 | kr.0.11358 | kr.56.79 |
| 1.000 | kr.0.10743 | kr.107.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09053 | kr.452.65 |
| 10.000 | kr.0.08626 | kr.862.60 |
| 15.000 | kr.0.08397 | kr.1,259.55 |
| 25.000 | kr.0.08130 | kr.2,032.50 |
| 35.000 | kr.0.07966 | kr.2,788.10 |
| 50.000 | kr.0.07803 | kr.3,901.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

