Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805DRE072K7L | |
|---|---|
DigiKey Part Number | RT0805DRE072K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805DRE072K7L |
Description | RES SMD 2.7K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE072K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD072K7L | YAGEO | 16.904 | YAG1856CT-ND | kr.0.64000 | Upgrade |
| RT0805BRE072K7L | YAGEO | 0 | RT0805BRE072K7L-ND | kr.0.43806 | Upgrade |
| RT0805CRD072K7L | YAGEO | 0 | RT0805CRD072K7L-ND | kr.0.40611 | Upgrade |
| RT0805CRE072K7L | YAGEO | 0 | RT0805CRE072K7L-ND | kr.0.42970 | Upgrade |
| RT0805DRD072K7L | YAGEO | 2.836 | 311-2729-1-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09688 | kr.484.40 |
| Unit Price without VAT: | kr.0.09688 |
|---|---|
| Unit Price with VAT: | kr.0.12110 |





