2.74 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE072K74L

DigiKey Part Number
311-2844-2-ND - Tape & Reel (TR)
311-2844-1-ND - Cut Tape (CT)
311-2844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE072K74L
Description
RES SMD 2.74K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE072K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD072K74LYAGEO12.230YAG4879CT-NDkr.0.64000Upgrade
ERA-6AEB2741VPanasonic Industry28P2.74KDACT-NDkr.0.64000Upgrade
RG2012P-2741-B-T5Susumu4.514RG20P2.74KBCT-NDkr.0.77000Upgrade
In-Stock: 4.160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09688kr.484.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.14880kr.3.72
50kr.0.13980kr.6.99
100kr.0.13200kr.13.20
250kr.0.12256kr.30.64
500kr.0.11576kr.57.88
1.000kr.0.10948kr.109.48
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
50kr.0.17940kr.8.97
100kr.0.15060kr.15.06
500kr.0.14384kr.71.92
1.000kr.0.13730kr.137.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000