
RT0805DRE0727RL | |
|---|---|
DigiKey Part Number | 13-RT0805DRE0727RLTR-ND - Tape & Reel (TR) 13-RT0805DRE0727RLCT-ND - Cut Tape (CT) 13-RT0805DRE0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0727RL |
Description | RES SMD 27 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0727RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.13560 | kr.6.78 |
| 100 | kr.0.12810 | kr.12.81 |
| 250 | kr.0.11892 | kr.29.73 |
| 500 | kr.0.11234 | kr.56.17 |
| 1.000 | kr.0.10626 | kr.106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08955 | kr.447.75 |
| 10.000 | kr.0.08532 | kr.853.20 |
| 15.000 | kr.0.08305 | kr.1,245.75 |
| 25.000 | kr.0.08041 | kr.2,010.25 |
| 35.000 | kr.0.07879 | kr.2,757.65 |
| 50.000 | kr.0.07718 | kr.3,859.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

