
RT0805DRE07255RL | |
|---|---|
DigiKey Part Number | 311-2832-2-ND - Tape & Reel (TR) 311-2832-1-ND - Cut Tape (CT) 311-2832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07255RL |
Description | RES SMD 255 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07255RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07255RL | YAGEO | 11.579 | YAG4862CT-ND | kr.0.63000 | Upgrade |
| ERA-6AEB2550V | Panasonic Industry | 11.227 | P255DACT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09582 | kr.479.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.13060 | kr.13.06 |
| 250 | kr.0.12124 | kr.30.31 |
| 500 | kr.0.11450 | kr.57.25 |
| 1.000 | kr.0.10829 | kr.108.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.22320 | kr.11.16 |
| 100 | kr.0.18770 | kr.18.77 |
| 500 | kr.0.17778 | kr.88.89 |
| 1.000 | kr.0.16814 | kr.168.14 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

