
SR2512JK-073R3L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-073R3LTR-ND - Tape & Reel (TR) 13-SR2512JK-073R3LCT-ND - Cut Tape (CT) 13-SR2512JK-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-073R3L |
Description | RES 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.11360 | kr.27.84 |
| 50 | kr.0.97480 | kr.48.74 |
| 100 | kr.0.86350 | kr.86.35 |
| 250 | kr.0.75180 | kr.187.95 |
| 500 | kr.0.68710 | kr.343.55 |
| 1.000 | kr.0.63573 | kr.635.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53069 | kr.2,122.76 |
| 8.000 | kr.0.50634 | kr.4,050.72 |
| 12.000 | kr.0.49447 | kr.5,933.64 |
| 20.000 | kr.0.48160 | kr.9,632.00 |
| 28.000 | kr.0.47423 | kr.13,278.44 |
| 40.000 | kr.0.46726 | kr.18,690.40 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

