RT0805DRE07196RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.453
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.19094
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11387
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.196
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.61059
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet
196 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07196RL

DigiKey Part Number
RT0805DRE07196RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07196RL
Description
RES SMD 196 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07196RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07196RLYAGEO1.453YAG1803CT-NDkr.0.64000Upgrade
RT0805BRE07196RLYAGEO0RT0805BRE07196RL-NDkr.0.47446Upgrade
RT0805CRD07196RLYAGEO0RT0805CRD07196RL-NDkr.0.40611Upgrade
RT0805CRE07196RLYAGEO0RT0805CRE07196RL-NDkr.0.35318Upgrade
RT0805DRD07196RLYAGEO0RT0805DRD07196RL-NDkr.0.19094Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09688kr.484.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.09688
Unit Price with VAT:kr.0.12110