Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RT0805DRD0776R8L | |
|---|---|
DigiKey Part Number | RT0805DRD0776R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0776R8L |
Description | RES SMD 76.8 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0776R8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD0776R8L | YAGEO | 0 | AT0805BRD0776R8L-ND | kr.1.18372 | Upgrade |
| AT0805CRD0776R8L | YAGEO | 0 | AT0805CRD0776R8L-ND | kr.0.80368 | Upgrade |
| RT0805WRD0776R8L | YAGEO | 0 | RT0805WRD0776R8L-ND | kr.1.33735 | Upgrade |
| PAT0805E76R8BST1 | Vishay Dale Thin Film | 0 | PAT0805E76R8BST1-ND | kr.3.19422 | Upgrade |
| PHP00805E76R8BBT1 | Vishay Dale Thin Film | 0 | PHP00805E76R8BBT1-ND | kr.3.86182 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18120 | kr.906.00 |
| Unit Price without VAT: | kr.0.18120 |
|---|---|
| Unit Price with VAT: | kr.0.22650 |









