
RT0805DRD07510RL | |
|---|---|
DigiKey Part Number | 13-RT0805DRD07510RLTR-ND - Tape & Reel (TR) 13-RT0805DRD07510RLCT-ND - Cut Tape (CT) 13-RT0805DRD07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07510RL |
Description | RES SMD 510 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.25110 | kr.25.11 |
| 250 | kr.0.23280 | kr.58.20 |
| 500 | kr.0.22012 | kr.110.06 |
| 1.000 | kr.0.20852 | kr.208.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17651 | kr.882.55 |
| 10.000 | kr.0.16856 | kr.1,685.60 |
| 15.000 | kr.0.16432 | kr.2,464.80 |
| 25.000 | kr.0.15939 | kr.3,984.75 |
| 35.000 | kr.0.15638 | kr.5,473.30 |
| 50.000 | kr.0.15339 | kr.7,669.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

