470 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD07470KL

DigiKey Part Number
13-RT0805DRD07470KLTR-ND - Tape & Reel (TR)
13-RT0805DRD07470KLCT-ND - Cut Tape (CT)
13-RT0805DRD07470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD07470KL
Description
RES SMD 470K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.28160kr.7.04
50kr.0.26620kr.13.31
100kr.0.25110kr.25.11
250kr.0.23280kr.58.20
500kr.0.22012kr.110.06
1.000kr.0.20852kr.208.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17651kr.882.55
10.000kr.0.16856kr.1,685.60
15.000kr.0.16432kr.2,464.80
25.000kr.0.15939kr.3,984.75
35.000kr.0.15638kr.5,473.30
50.000kr.0.15339kr.7,669.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750