RT0805DRD0736R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15868
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10774
Datasheet

Upgrade


YAGEO
In Stock: 4.370
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05385
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.17928
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.26878
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16412
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.25334
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07615
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05624
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02495
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01510
Datasheet
36.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0736R5L

DigiKey Part Number
RT0805DRD0736R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD0736R5L
Description
RES SMD 36.5 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0736R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0736R5LYAGEO0AT0805BRD0736R5L-NDkr.0.15868Upgrade
AT0805CRD0736R5LYAGEO0AT0805CRD0736R5L-NDkr.0.10774Upgrade
RT0805BRD0736R5LYAGEO4.37013-RT0805BRD0736R5LCT-NDkr.0.08000Upgrade
RT0805CRD0736R5LYAGEO0RT0805CRD0736R5L-NDkr.0.05385Upgrade
RT0805WRD0736R5LYAGEO0RT0805WRD0736R5L-NDkr.0.17928Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18886kr.944.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.18886
Unit Price with VAT:kr.0.23608