24.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0724R9L

DigiKey Part Number
311-2724-2-ND - Tape & Reel (TR)
311-2724-1-ND - Cut Tape (CT)
311-2724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD0724R9L
Description
RES SMD 24.9 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0724R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.28480kr.7.12
50kr.0.26920kr.13.46
100kr.0.25380kr.25.38
250kr.0.23536kr.58.84
500kr.0.22256kr.111.28
1.000kr.0.21082kr.210.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17845kr.892.25
10.000kr.0.17042kr.1,704.20
15.000kr.0.16613kr.2,491.95
25.000kr.0.16115kr.4,028.75
35.000kr.0.15811kr.5,533.85
50.000kr.0.15509kr.7,754.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000