RT0805DRD0722K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.81256
Datasheet

Upgrade


YAGEO
In Stock: 12.660
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51212
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.22998
Datasheet

Upgrade


Panasonic Industry
In Stock: 39.662
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.61059
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet
22.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0722K6L

DigiKey Part Number
RT0805DRD0722K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD0722K6L
Description
RES SMD 22.6K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0722K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0722K6LYAGEO0AT0805BRD0722K6L-NDkr.1.19679Upgrade
AT0805CRD0722K6LYAGEO0AT0805CRD0722K6L-NDkr.0.81256Upgrade
RT0805BRD0722K6LYAGEO12.660YAG1832CT-NDkr.0.64000Upgrade
RT0805CRD0722K6LYAGEO0RT0805CRD0722K6L-NDkr.0.51212Upgrade
RT0805WRD0722K6LYAGEO0RT0805WRD0722K6L-NDkr.1.35211Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19094kr.954.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.19094
Unit Price with VAT:kr.0.23868