RT0805DRD071K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.62727
Datasheet

Upgrade


YAGEO
In Stock: 5.980
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.58254
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Direct


Susumu
In Stock: 6.735
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.767
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.862
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.956
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.358
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.69266
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
1.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD071K6L

DigiKey Part Number
RT0805DRD071K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD071K6L
Description
RES SMD 1.6K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD071K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD071K6LYAGEO0AT0805BRD071K6L-NDkr.1.18372Upgrade
AT0805CRD071K6LYAGEO0AT0805CRD071K6L-NDkr.0.62727Upgrade
RT0805BRD071K6LYAGEO5.980YAG1816CT-NDkr.0.63000Upgrade
RT0805CRD071K6LYAGEO0RT0805CRD071K6L-NDkr.0.40168Upgrade
RT0805WRB071K6LYAGEO0RT0805WRB071K6L-NDkr.4.58254Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18886kr.944.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.18886
Unit Price with VAT:kr.0.23608