Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805DRD071K65L | |
|---|---|
DigiKey Part Number | RT0805DRD071K65L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K65L |
Description | RES SMD 1.65K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K65L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD071K65L | YAGEO | 0 | AT0805BRD071K65L-ND | kr.1.19679 | Upgrade |
| AT0805CRD071K65L | YAGEO | 0 | AT0805CRD071K65L-ND | kr.0.81256 | Upgrade |
| RT0805BRD071K65L | YAGEO | 683 | YAG4849CT-ND | kr.0.64000 | Upgrade |
| RT0805CRD071K65L | YAGEO | 0 | RT0805CRD071K65L-ND | kr.0.40611 | Upgrade |
| RT0805WRD071K65L | YAGEO | 0 | RT0805WRD071K65L-ND | kr.1.35211 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19094 | kr.954.70 |
| Unit Price without VAT: | kr.0.19094 |
|---|---|
| Unit Price with VAT: | kr.0.23868 |








