
RT0805DRD07180RL | |
|---|---|
DigiKey Part Number | 13-RT0805DRD07180RLTR-ND - Tape & Reel (TR) 13-RT0805DRD07180RLCT-ND - Cut Tape (CT) 13-RT0805DRD07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07180RL |
Description | RES SMD 180 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07180RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07180RL | YAGEO | 5.456 | YAG1797CT-ND | kr.0.64000 | Upgrade |
| RG2012P-181-D-T5 | Susumu | 4.690 | 408-RG2012P-181-D-T5CT-ND | kr.0.64000 | Direct |
| ERA-6AEB181V | Panasonic Industry | 5.089 | P180DACT-ND | kr.0.64000 | Upgrade |
| RG2012P-181-B-T5 | Susumu | 3.587 | 408-RG2012P-181-B-T5CT-ND | kr.0.77000 | Upgrade |
| RTAN0805BKE180R | Stackpole Electronics Inc | 840 | 738-RTAN0805BKE180RCT-ND | kr.2.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.28480 | kr.7.12 |
| 50 | kr.0.26920 | kr.13.46 |
| 100 | kr.0.25380 | kr.25.38 |
| 250 | kr.0.23536 | kr.58.84 |
| 500 | kr.0.22256 | kr.111.28 |
| 1.000 | kr.0.21082 | kr.210.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17845 | kr.892.25 |
| 10.000 | kr.0.17042 | kr.1,704.20 |
| 15.000 | kr.0.16613 | kr.2,491.95 |
| 25.000 | kr.0.16115 | kr.4,028.75 |
| 35.000 | kr.0.15811 | kr.5,533.85 |
| 50.000 | kr.0.15509 | kr.7,754.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

