
RT0805DRD07133RL | |
|---|---|
DigiKey Part Number | 311-2704-2-ND - Tape & Reel (TR) 311-2704-1-ND - Cut Tape (CT) 311-2704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07133RL |
Description | RES SMD 133 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07133RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07133RL | YAGEO | 8.968 | 13-RT0805BRD07133RLCT-ND | kr.0.64000 | Upgrade |
| ERA-6AEB1330V | Panasonic Industry | 10.149 | P133DACT-ND | kr.0.64000 | Upgrade |
| RNCF0805BTE133R | Stackpole Electronics Inc | 6.272 | 738-RNCF0805BTE133RCT-ND | kr.0.83000 | Similar |
| RNCF0805DTE133R | Stackpole Electronics Inc | 8.770 | 738-RNCF0805DTE133RCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17653 | kr.882.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.28480 | kr.7.12 |
| 50 | kr.0.26920 | kr.13.46 |
| 100 | kr.0.25380 | kr.25.38 |
| 250 | kr.0.23536 | kr.58.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32100 | kr.3.21 |
| 50 | kr.0.30380 | kr.15.19 |
| 100 | kr.0.28780 | kr.28.78 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

